- RS Stock No.:
- 209-9716
- Mfr. Part No.:
- 10450075Y
- Brand:
- Beta Duct
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$136.283
(exc. GST)
$149.911
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $136.283 | $545.132 |
20 + | $112.168 | $448.672 |
*price indicative |
- RS Stock No.:
- 209-9716
- Mfr. Part No.:
- 10450075Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 100mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 100mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1045 |
Related links
- Betaduct Betaduct Metric Grey Narrow Open Slot - Open Slot L2m, PVC
- HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 2345 Black Slotted Panel Trunking - Open Slot L2m, Noryl
- Beta Duct 1046 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 964 Black Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC