- RS Stock No.:
- 209-9713
- Mfr. Part No.:
- 10450073Y
- Brand:
- Beta Duct
128 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$49.006
(exc. GST)
$53.907
(inc. GST)
Units | Per unit | Per Pack* |
8 - 32 | $49.006 | $392.048 |
40 + | $40.331 | $322.648 |
*price indicative |
- RS Stock No.:
- 209-9713
- Mfr. Part No.:
- 10450073Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1045 |
Related links
- Cable Trunking
- Cable Trunking Accessories
- Beta Duct 994 Black Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Black Slotted Panel Trunking - Open Slot L2m, PVC
- Schneider Electric uPVC Cable Trunking Accessory Consort Bench Trunking
- Igus 167 W75 mm x D50mm 150 mm Min. Bend Radius, Igumid G
- Beta Duct 964 Black Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS