- RS Stock No.:
- 209-9704
- Mfr. Part No.:
- 10450024Y
- Brand:
- Beta Duct
Stocked by manufacturer – available for delivery 29/05/2024
Added
Price (ex. GST) Each (In a Pack of 8)
$35.143
(exc. GST)
$38.657
(inc. GST)
Units | Per unit | Per Pack* |
8 - 32 | $35.143 | $281.144 |
40 + | $28.924 | $231.392 |
*price indicative |
- RS Stock No.:
- 209-9704
- Mfr. Part No.:
- 10450024Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1045 |
Related links
- RS PRO Black Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Beta Duct 2346 Black Slotted Panel Trunking - Open Slot L2m, Noryl
- Beta Duct 914 Black Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 1046 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 1047 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 3345 Black Slotted Panel Trunking - Open Slot L2m, Noryl
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC