- RS Stock No.:
- 209-9683
- Mfr. Part No.:
- 08880000Y
- Brand:
- Beta Duct
16 In AU stock for next working day delivery
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$36.585
(exc. GST)
$40.243
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $36.585 | $146.34 |
20 + | $30.108 | $120.432 |
*price indicative |
- RS Stock No.:
- 209-9683
- Mfr. Part No.:
- 08880000Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50mm of height and used 2 m supplied length.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 1m |
Slot Type | Open |
Series | 888 |