- RS Stock No.:
- 209-9663
- Mfr. Part No.:
- 05880000Y
- Brand:
- Beta Duct
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 209-9663
- Mfr. Part No.:
- 05880000Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m LFH closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 50 mm of width and its colour is black.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 1m |
Slot Type | Closed |
Series | 588 |