- RS Stock No.:
- 246-9937
- Mfr. Part No.:
- 435-12061
- Brand:
- HellermannTyton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$107.37
(exc. GST)
$118.11
(inc. GST)
Kit(s) | Per Kit |
1 - 9 | $107.37 |
10 + | $101.99 |
- RS Stock No.:
- 246-9937
- Mfr. Part No.:
- 435-12061
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The HellermannTyton I-line Straight-Through Joints are provided with an integrated connector block and made for low-voltage electrical networks. They are suitable for jointing on polymeric cables and wires made of PVC,XLPE,PE,EPR and utility cables. They are used for connections in industrial buildings, power supply in ground, outdoors and underwater.
Colour changes from blue to green whilst mixing
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
Safe-Filling system (SF)
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Connectors for aluminium and copper conductors
Safe connection for up to 5-core cables
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
Safe-Filling system (SF)
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Connectors for aluminium and copper conductors
Safe connection for up to 5-core cables
Specifications
Attribute | Value |
---|---|
Product Type | Cable Joint |
Joint Type | Straight |
Cable Size | 5 x 1.5 → 5 x 16mm² |
Number of Cores | 5 |
Dimensions | 276 x 49mm |
Application | Connections in industrial buildings, outdoors and underwater, power supply in the ground |
Material | Polyurethane |
Related links
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 25mm²
- Raytech Gel Filled Cable Joint Kit 4 x 1.5 → 10mm²
- Raytech Gel Filled Cable Joint Kit 4 x 10 → 25mm²
- Raytech Gel Filled Cable Joint Kit 4 x 16 → 50mm²
- Raytech Gel Filled Cable Joint Kit 4 x 25 → 95mm²
- Raytech Gel Filled Cable Joint Kit 4 x 16 → 35mm²
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 10mm²
- Raytech Gel Filled Cable Joint Kit 4 x 2.5 → 6mm²