- RS Stock No.:
- 828-1917
- Mfr. Part No.:
- SJ5012
- Brand:
- 3M
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 828-1917
- Mfr. Part No.:
- SJ5012
- Brand:
- 3M
- COO (Country of Origin):
- US
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Application Ideas
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
* Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
* Stops for cabinet doors, lids and drawers.
* Spacers for picture frames to provide alignment and electronic/automotive applications.
* Protectors to prevent damage during shipping.
* Stops for cabinet doors, lids and drawers.
* Spacers for picture frames to provide alignment and electronic/automotive applications.
* Protectors to prevent damage during shipping.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Apply 3M™ Bumpon™ Anti-Vibration Feet
Apply 3M™ Bumpon™ Protective Products for the feet of your small appliances. Bumpon is ideal for use with desktop or handheld electronic devices, telephones, keyboards and much more. These rubber feet protect delicate items from being scratched, nicked and scuffed by abrasive surfaces.
Protect delicate items from being scuffed, nicked and scratched with 3M™ Bumpon™ Protective Products. Featuring a plasticiser free, urethane composition and 3M pressure sensitive adhesive for easy application, 3M Bumpon rubber feet can be applied to a huge range of products and situations. Bumpon wont crack or harden, and can also be used as stops for cabinet doors, lids and drawers, as spacers for picture frames, as protectors to prevent damage during deliveries, and to keep parts from direct contact with each other. Use Bumpon with small appliances, desktop or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers.
Protect delicate items from being scuffed, nicked and scratched with 3M™ Bumpon™ Protective Products. Featuring a plasticiser free, urethane composition and 3M pressure sensitive adhesive for easy application, 3M Bumpon rubber feet can be applied to a huge range of products and situations. Bumpon wont crack or harden, and can also be used as stops for cabinet doors, lids and drawers, as spacers for picture frames, as protectors to prevent damage during deliveries, and to keep parts from direct contact with each other. Use Bumpon with small appliances, desktop or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers.
Features and Benefits
Protect delicate surfaces from being marked by your product
Use with small appliances and desktop or handheld electronic devices
Apply easily with 3M pressure sensitive adhesive
Won't scratch or stain surfaces.
Reduces vibration and noise.
Will not crack or harden
Use with small appliances and desktop or handheld electronic devices
Apply easily with 3M pressure sensitive adhesive
Won't scratch or stain surfaces.
Reduces vibration and noise.
Will not crack or harden
Applications
Use to protect delicate items from being marked
Use as stops for cabinet doors, lids, and drawers
Use to prevent damage during deliveries, and to keep parts from direct contact with each other
Spacers for picture frames to provide alignment; for electronics and automotive applications and aid in assembly.
Protectors to prevent damage in shipping, and keep parts from direct contact with each other.
Use as stops for cabinet doors, lids, and drawers
Use to prevent damage during deliveries, and to keep parts from direct contact with each other
Spacers for picture frames to provide alignment; for electronics and automotive applications and aid in assembly.
Protectors to prevent damage in shipping, and keep parts from direct contact with each other.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Attribute | Value |
---|---|
Diameter | 12.7mm |
Foot Height | 3.5mm |
Static Load Capacity | 1kg |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Maximum Operating Temperature | +52°C |
Minimum Operating Temperature | +5°C |