- RS Stock No.:
- 202-4126
- Mfr. Part No.:
- 10-00165
- Brand:
- Trelleborg
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.21
(exc. GST)
$100.33
(inc. GST)
Units | Per unit |
1 - 4 | $91.21 |
5 - 9 | $88.67 |
10 + | $85.02 |
- RS Stock No.:
- 202-4126
- Mfr. Part No.:
- 10-00165
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Trelleborg Novibra RA 200 mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. It Fitted as standard with an integral fail-safe device with resilient stop, making the RA ideal for use in mobile applications.
Corrosion protected to cope with arduous environments on land or marine applications
Domed shape cover to protect against oil contamination
Domed shape cover to protect against oil contamination
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 94mm |
Trade Name | Novibra |
Foot Height | 35mm |
Overall Height | 35mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 180kg |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +82°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET Circular M10 Anti Vibration Mount, Bell Mount with 180kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Trelleborg Novibra Round M10 Anti Vibration Mount with 180kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...