- RS Stock No.:
- 917-2407
- Brand:
- RS PRO
9 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.93
(exc. GST)
$64.82
(inc. GST)
Units | Per unit |
1 - 4 | $58.93 |
5 + | $48.49 |
- RS Stock No.:
- 917-2407
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Polyurethane Hose
Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Features and Benefits
Slicone Free
4:1 Safety factor
95/98 Shore A hardness
Can be used with pneumatic push-in fittings
Resistant to kinks
FDA compliant
4:1 Safety factor
95/98 Shore A hardness
Can be used with pneumatic push-in fittings
Resistant to kinks
FDA compliant
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.5mm |
Colour | Clear |
Material | Polyurethane |
Application | Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems |
Length | 30m |
Maximum Operating Pressure | 11 bar |
Manufacturer Series | CPU |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +50°C |
Special Features | Low Temperature Flexibility |
Number of Tubes | 1 |
Related links
- SMC Compressed Air Pipe Clear Polyurethane 10mm x 20m TUS Series
- SMC Compressed Air Pipe Clear Polyurethane 8mm x 20m TUS Series
- SMC Compressed Air Pipe Clear Polyurethane 4mm x 100m TU Series
- RS PRO Compressed Air Pipe Clear Polyurethane 8mm x 30m CPU Series
- RS PRO Compressed Air Pipe Clear Polyurethane 12mm x 30m CPU Series
- RS PRO Compressed Air Pipe Clear Polyurethane 6mm x 30m CPU Series
- SMC Compressed Air Pipe Clear Polyurethane 4mm x 20m TUS Series
- Legris Compressed Air Pipe Clear Polyurethane 4mm x 100m 1100U R Series