- RS Stock No.:
- 173-0630
- Mfr. Part No.:
- 893D106X0035D2TE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0630
- Mfr. Part No.:
- 893D106X0035D2TE3
- Brand:
- Vishay
Legislation and Compliance
Product Details
893D Series
Solid Tantalum Chip Capacitors TANTAMOUNT® with Molded-Case and Built-In-Fuse
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 800mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | 893D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 3.5 μA |