Tektronix TDS1001C-EDU TDS1000 Series Digital Storage Digital Oscilloscope, 2 Analogue Channels, 40MHz
- RS Stock No.:
- 734-4997
- Mfr. Part No.:
- TDS1001C-EDU
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 734-4997
- Mfr. Part No.:
- TDS1001C-EDU
- Brand:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Supplied with
Two TPP0101 (100 MHz 10X) passive probes, OpenChoice® PC communications software, educator classroom and lab resource CD, power cord and calibration document
TDS1000/2000
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 40MHz |
Oscilloscope Type | Digital Storage |
Series | TDS1000 |
Interface | USB |
Power Source | Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 5.7in |
Sample Rate Random | 500 Msps |
Length | 326.3mm |
Record Length | 2.5k points/ch |
Weight | 2kg |
Height | 158mm |
Dimensions | 326.3 x 124.2 x 158mm |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Safety Category | CAT II 300 V |
Safety Category Voltage | 300V |
Rise Time | 8.4ns |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Level | CAT II |