- RS Stock No.:
- 192-5330
- Mfr. Part No.:
- 077736L
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 192-5330
- Mfr. Part No.:
- 077736L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand - Ready-to-install centralize a new Mosaic roller shutter 1 wireless control and 1 switch 230V ∼ - complete white
Wireless control for roller shutters: Up / down / stop function. Supplied with a replaceable battery with a lifespan of 8 years, LED indicator with low battery indicator
Switch for rolling shutter: Up / down /
stop function. Only controls
shutters with electronic and mechanical stops. Not compatible with radio-controlled
shutters All the products in this kit are pre-paired with each other and communicate by 2.4 GHz radio. Mosaic ™ program
Switch for rolling shutter: Up / down /
stop function. Only controls
shutters with electronic and mechanical stops. Not compatible with radio-controlled
shutters All the products in this kit are pre-paired with each other and communicate by 2.4 GHz radio. Mosaic ™ program
Features and Benefits:
Allows you to control 1 electric shutter from 1 control point without pulling wires
Ideal for renovation or extension of an existing installation
Composition:
1 230 V ∼ roller shutter switch (up / down / stop functions, compatible with shutters with mechanical and electronic stops, not compatible with roller shutters with radio control). Supplied complete with support, plate and claws
1 wireless control for roller shutters, supplied by CR2032 3V battery supplied. Supplied complete with support, plate and 4 repositionable adhesives for fixing controls on all supports
Possibility of adding wired roller shutter switches ref. 0 777 06L
Ideal for renovation or extension of an existing installation
Composition:
1 230 V ∼ roller shutter switch (up / down / stop functions, compatible with shutters with mechanical and electronic stops, not compatible with roller shutters with radio control). Supplied complete with support, plate and claws
1 wireless control for roller shutters, supplied by CR2032 3V battery supplied. Supplied complete with support, plate and 4 repositionable adhesives for fixing controls on all supports
Possibility of adding wired roller shutter switches ref. 0 777 06L
Specifications
Attribute | Value |
---|---|
Colour | White |
Depth | 23mm |
Height | 45mm |
Width | 45mm |