Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
DIN 43650 Solenoid Connectors
Connectors
Power Connectors
DIN 43650 Solenoid Connectors
Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector
RS Stock No.:
174-6413
Mfr. Part No.:
121012-0028
Brand:
Molex
Discontinued product
RS Stock No.:
174-6413
Mfr. Part No.:
121012-0028
Brand:
Molex
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
Product Details
Product Details
Form A 2 poles + earth
Specifications
Specifications
Attribute
Value
Pole Format
2P+E
DIN 43650 Type
DIN 43650 A
Colour
Black
Series
121012
Termination Method
Screw