- RS Stock No.:
- 179-4443
- Mfr. Part No.:
- CZL50-10BM
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4443
- Mfr. Part No.:
- CZL50-10BM
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Bell Mouth Lug, Cable 50 Millimeters Squared, Stud Size M10, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 18mm |
Maximum Wire Size mm² | 50mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 3.2mm |
Overall Length | 46mm |