- RS Stock No.:
- 672-7631
- Mfr. Part No.:
- CC7V-T1A 32.768kHz 12.5pF +-20ppm
- Brand:
- Micro Crystal
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.744
(exc. GST)
$1.918
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $1.744 | $8.72 |
750 - 1495 | $1.70 | $8.50 |
1500 + | $1.674 | $8.37 |
*price indicative |
- RS Stock No.:
- 672-7631
- Mfr. Part No.:
- CC7V-T1A 32.768kHz 12.5pF +-20ppm
- Brand:
- Micro Crystal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CC7V-T1A Tuning Fork Crystals
Micro Crystal's SMD Tuning Fork Crystals have miniature SMT ceramic package making it ideal for portable and miniature industrial applications. Featuring high shock and vibration resistance, CC7V-T1A have a high operating temperature range and are AEC-Q200 autmotive compliant.
These tuning fork crystals offer high stability.
These tuning fork crystals offer high stability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.9mm |
Dimensions | 3.2 x 1.5 x 0.9mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 70kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 6 x 2 x 2mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 6.7 x 1.5mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 3.2 x 8.3mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm