- RS Stock No.:
- 672-7593
- Mfr. Part No.:
- MS1V-T1K 32.768kHz 7pF +-20ppm
- Brand:
- Micro Crystal
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.298
(exc. GST)
$2.528
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1995 | $2.298 | $11.49 |
2000 - 3995 | $2.242 | $11.21 |
4000 + | $2.21 | $11.05 |
*price indicative |
- RS Stock No.:
- 672-7593
- Mfr. Part No.:
- MS1V-T1K 32.768kHz 7pF +-20ppm
- Brand:
- Micro Crystal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MS1V-T1K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 7pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6mm |
Width | 2mm |
Height | 2mm |
Dimensions | 6 x 2 x 2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 60kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 6.7 x 1.5mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 3.2 x 8.3mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.4 x 1.4mm
- Abracon 32.768kHz Crystal ±20ppm Cylindrical Can, Radial 2.1 x 6.2mm