EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$39.73

(exc. VAT)

$43.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.73

*price indicative

RS Stock No.:
443-608
Mfr. Part No.:
45-2234.21G0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29.5

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Metal

Actuator Colour

Silver

COO (Country of Origin):
CN
The EAO Actuator is a versatile and robust solution designed for various operational environments. With an innovative raised design and a striking front bezel crafted from metal, it not only offers functionality but also aesthetic appeal. The actuator features a user-friendly push-to-unlatch mechanism, making it easy to operate while maintaining durability. Optimised for longevity, it boasts a mechanical lifetime of up to 500,000 cycles and is built to withstand extreme conditions, ensuring reliability in critical applications. With high-grade IP protection ratings, it can endure exposure to water and dust, making it ideal for harsh industrial settings. This actuator is perfect for users seeking a dependable and visually appealing component in their control systems.

The front diameter of 29.5 mm enhances usability in tight spaces
Raised design caters to both aesthetic and practical installation needs
Metal construction provides enhanced durability and longevity
Illuminated lens aids visibility in low-light conditions
Flush lens shape ensures a sleek profile, reducing the risk of snagging
IP66, IP67, and IP69K ratings prevent water and dust ingress
Operates efficiently across a wide temperature range, from -25°C to +70°C
Mechanical lifetime ensures consistent performance over extended periods
Short description accentuates its unique design and functionality
Robust shock and vibration resistance make it suitable for demanding environments

Related links