EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-506
- Mfr. Part No.:
- 51-284.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$151.34
(exc. VAT)
$166.47
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.34 |
*price indicative
- RS Stock No.:
- 443-506
- Mfr. Part No.:
- 51-284.0252
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator features a sleek square design, complete with a striking black plastic bezel. Engineered for precision, this illuminated actuator not only enhances functionality but also brings a modern aesthetic to various applications. Its panel mounting design ensures easy integration, while the robust construction guarantees durability in demanding environments. This actuator is a dependable choice for those seeking reliability, with an effective operational range from –25 °C to +55 °C. Designed to meet stringent industry standards, this component combines safety and efficiency, making it an optimal fit for professional use. Whether you require visual indication or distinct tactile feedback, this actuator is built to deliver superior performance.
Illuminated lens provides enhanced visibility in low-light conditions
Easy panel mounting design simplifies installation and serviceability
Robust IP65 rating ensures protection against dust and water ingress
Durable plastic bezel combines aesthetics with resilience for lasting use
Operates effectively across a wide temperature range for versatile applications
Mechanical lifetime of one million cycles guarantees long-term reliability
Self-cleaning snap-action switching system enhances performance and user experience
Compact dimensions allow for space-efficient installation in various setups
Easy panel mounting design simplifies installation and serviceability
Robust IP65 rating ensures protection against dust and water ingress
Durable plastic bezel combines aesthetics with resilience for lasting use
Operates effectively across a wide temperature range for versatile applications
Mechanical lifetime of one million cycles guarantees long-term reliability
Self-cleaning snap-action switching system enhances performance and user experience
Compact dimensions allow for space-efficient installation in various setups
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
