EAO Pushbutton Actuator for Use with Switching Devices

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-080
Mfr. Part No.:
704.207.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated yet compact solution designed to enhance functionality in various applications. With its square front form and sleek black bezel, it seamlessly integrates into any environment while providing a reliable interface for users. Engineered for durability, this actuator supports panel mounting and features a raised design that elevates both aesthetics and usability. The actuator’s green lens is not only visually striking but also optimises visibility under various lighting conditions, ensuring it stands out when needed. Built to withstand challenging conditions, it guarantees reliable performance within a substantial operating temperature range and an IP65 protection rating. This actuator is ideal for those seeking a high-quality, sturdy option for their switching needs, marrying form and function flawlessly.

Compact dimensions designed for easy integration
Distinctive green lens enhances clarity and recognition
Constructed from robust plastic for long-lasting use
IP65 rating provides excellent resistance to dust and moisture
Offers a versatile raised design suitable for multiple applications
Screw terminal connection type ensures secure and reliable wiring
Ideal for environments with extreme temperature variations
Complies with stringent industry standards for safety and performance

Related links