SICK Proximity Sensor, 3 mm Detection

Subtotal (1 unit)*

$931.61

(exc. VAT)

$1,024.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$931.61

*price indicative

RS Stock No.:
212-2606
Mfr. Part No.:
UFN3-70P415
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

3 mm

IP Rating

IP65

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

+5°C

Series

UFN

Maximum Operating Temperature

+55°C

COO (Country of Origin):
FR

Overview


At a glance


Detection of transparent, opaque or printed labels
Unaffected by metallic foils and labels
Fast response time of 250 μs
Simple and accurate adjustment via teach-in button, or plus/minus buttons
Rugged, IP 65 aluminum housing

Your Benefit


Great flexibility: UF identifies labels reliably - regardless of whether they are transparent, opaque or printed
Fast response times enable precise detection – even at high web speeds
Teach-in function enables quick and easy commissioning
The aluminum housing meets all requirements for use in harsh industrial conditions
High process reliability: Ultrasonic technology prevents false detection, which may be caused by ambient light or shiny surfaces

The UF ultrasonic sensors reliably detects labels and materials, regardless of printed design, transparency or surface characteristics. Unlike optical sensors, the UF3 relies on damping – a process where the thickness of a material determines the degree to which the sensor absorbs sound waves. A high level of positioning accuracy and stable response times make the fork sensor suitable for nearly any environment. Due to its small, compact metal housing, the UF can be used in harsh conditions and where space is limited. As a result, the UF3 can distinguish between labels located just 2 mm apart from one another on an adhesive tape. Applications include detecting transparent labels on transparent substrates, detecting labels with different printed designs or differentiating between single- and two-ply materials.

Applications


Detection of transparent, opaque, or printed labels
Double sheet detection
Detection of film tears in transparent materials
Triggering with fork sensors

Note


Related links