ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M18, PNP 2 x OSSD, 32

N

Subtotal (1 unit)*

$275.06

(exc. VAT)

$302.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.06

*price indicative

RS Stock No.:
596-989
Mfr. Part No.:
GG761S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

2 x OSSD

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

32

COO (Country of Origin):
DE
The ifm electronic Fail-Safe Inductive Sensor is certified according to EN 60947-5-3, IEC 61508, and ISO 13849, supports connection to safety PLCs, safe AS-i modules, or safe evaluation units, and is designed to ensure the safety of both operators and machinery.

Stainless steel sensing face
High protection rating

Related links