ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 188-023
- Mfr. Part No.:
- IES220
- Brand:
- ifm electronic
Subtotal (1 unit)*
$127.68
(exc. VAT)
$140.45
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.68 |
*price indicative
- RS Stock No.:
- 188-023
- Mfr. Part No.:
- IES220
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 800 Hz | |
| Switching Current | 100 mA | |
| Series | IES | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 800 Hz | ||
Switching Current 100 mA | ||
Series IES | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed to meet the demanding needs of industrial automation. Engineered with precision, this sensor delivers reliable performance in diverse applications, from factory automation to mobile machinery. With a sensing range of 6 mm, it boasts gold-plated contacts and exceptional durability across various environmental conditions. Its robust construction not only ensures high accuracy but also makes it suitable for use in harsh environments. This sensor represents the perfect fusion of innovation and functionality, making it an essential component for any automation project.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.6 → 6 mm Detection 10 →
