Bulgin Insertion & Extraction Tool, 6000 Series, Metal Version Contact

Subtotal (1 unit)*

$23.15

(exc. GST)

$25.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.15

*price indicative

RS Stock No.:
765-9845
Mfr. Part No.:
14945/SP
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Insertion & Extraction Tool

Sub Type

Metal Version

Series

6000

For Use With

6000 Series Buccaneer Connectors

Standards/Approvals

IEC 61984:2009, GB/T11919, UL1977, DIN 40050-9, GB/T11918, RoHS, CSA C22.2 No.182.3-M1987 (R2009), EN60529:1992

Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories


Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.

Related links