RS PRO Circular Connector, 5 Contacts, Front, Standard Connector, Socket, Female, IP68, SP21 Series
- RS Stock No.:
- 124-6673
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$65.94
(exc. GST)
$72.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $65.94 |
| 10 - 49 | $62.65 |
| 50 - 99 | $59.49 |
| 100 - 499 | $56.51 |
| 500 + | $53.55 |
*price indicative
- RS Stock No.:
- 124-6673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 10A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SP21 | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 21 mm | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 10A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SP21 | ||
Orientation Straight | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 21 mm | ||
Mating Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Front Mount Socket 25A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its front mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
• 2 way, 3 way and 5 way available
• Cable outer diameter acceptance: 4.5 mm - 7 mm
• Screw contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 21 mm
Related links
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Front Socket IP68, SP21 Series
- RS PRO Circular Connector Cable Socket IP68, SP21 Series
