Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5076
- Mfr. Part No.:
- XRCGB26M000F1S2ER0
- Brand:
- Murata
Price (ex. GST) Each (On a Tape of 5)
$0.59
(exc. GST)
$0.65
(inc. GST)
1770 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $0.59 | $2.95 |
25 - 45 | $0.58 | $2.90 |
50 - 120 | $0.57 | $2.85 |
125 - 495 | $0.56 | $2.80 |
500 + | $0.55 | $2.75 |
*price indicative
- RS Stock No.:
- 236-5076
- Mfr. Part No.:
- XRCGB26M000F1S2ER0
- Brand:
- Murata
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Draw Wires & Fish Tapes
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Cable Knives
- Insertion & Extraction Tools
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS PRO 5L PP Narrow Neck Carboy Bottle