- RS Stock No.:
- 512-8709
- Mfr. Part No.:
- SPHD1-SPHD1-24150
- Brand:
- JST
10 In AU stock for next working day delivery
270 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.905
(exc. GST)
$2.095
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.905 | $19.05 |
250 - 490 | $1.877 | $18.77 |
500 + | $1.839 | $18.39 |
*price indicative |
- RS Stock No.:
- 512-8709
- Mfr. Part No.:
- SPHD1-SPHD1-24150
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pre-terminated crimp leads
AWG 24
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760
Rectangular crimp for greater contact area
Contact on crimped lead offers positive latching with housing, typical stock number 476-6760
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | SPHD |
Series | SPHD1-SPHD1 |
Crimp Terminal 2 | SPHD |
Wire Size | 0.25mm² |
Cable Length | 150mm |
Wire Style | UL1007 |
Related links
- JST WC Hand Crimp Tool for SPAL Contacts, SPHD Contacts
- JST WC Hand Ratcheting Crimp Tool for SPHD Contacts
- JST Crimp Tool for SPHD Contacts
- JST Female SPHD to Female SPHD Crimped Wire 0.25mm², Blue
- JST Female SPHD to Unterminated Crimped Wire 0.25mm²
- JST YC Hand Ratcheting Crimp Tool for SPA Contacts SPHD Contacts
- JST Female SPHD to Female SPHD Crimped Wire 0.25mm²
- JST SPHD to Unterminated Crimped Wire 0.25mm²