- RS Stock No.:
- 745-7434
- Mfr. Part No.:
- Q22FA2380042112
- Brand:
- Epson
10 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.20
(exc. GST)
$2.42
(inc. GST)
Units | Per unit | Per Bag* |
5 - 60 | $2.20 | $11.00 |
65 - 120 | $2.15 | $10.75 |
125 + | $2.118 | $10.59 |
*price indicative |
- RS Stock No.:
- 745-7434
- Mfr. Part No.:
- Q22FA2380042112
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
EPSON FA-238 Miniature SMD Crystal
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.
Features & Benefits:
Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- RS PRO 16MHz Crystal ±50ppm 2-Pin 11.05 x 4.65 x 13.49mm
- Epson 16MHz Crystal ±10 → ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- EPSON 16MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm
- Epson ± 50ppm CMOS Reel X1G004171002712
- Epson 16MHz Crystal ±50ppm SMD 4-Pin 12.7 x 58 x 4.19mm
- EPSON 16MHz Crystal Unit ±10ppm FA-20H 4-Pin 2.5 x 2 x 0.55mm
- Abracon 16MHz Crystal ±50ppm SMD 4-Pin
- RALTRON 16MHz Crystal ±50ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm