- RS Stock No.:
- 672-0365
- Mfr. Part No.:
- M49-16.000-18-30/50/4085
- Brand:
- MERCURY
115 In Global stock for delivery within 5 working day(s)
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.858
(exc. GST)
$0.944
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.858 | $4.29 |
250 - 495 | $0.846 | $4.23 |
500 + | $0.828 | $4.14 |
*price indicative |
- RS Stock No.:
- 672-0365
- Mfr. Part No.:
- M49-16.000-18-30/50/4085
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M49
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- MERCURY 16MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- AKER 16MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
- MERCURY 16MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RALTRON Crystal 2-Pin HC-49-US SMD AS-16.000-18-SMD
- RALTRON 16MHz Crystal ±50ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- MERCURY 16MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm