EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-419
- Mfr. Part No.:
- 704.409.018
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. VAT)
$73.04
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 443-419
- Mfr. Part No.:
- 704.409.018
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for panel mounting, ensuring a seamless integration into various applications. With a front dimension of 35 mm and a round form, it exhibits a sophisticated aesthetic alongside its robust functionality. The actuating lever comes in a sleek black colour, complementing its nature aluminium bezel, which is both durable and visually appealing. Mechanically crafted for longevity, it features a momentary, rest and maintained switching action, facilitating versatile operation across three positions. With an IP65 protection rating, this actuator withstands challenging environments, proving essential for applications requiring resilience and reliability. Suitable for a wide temperature range, it guarantees performance even in extreme conditions, whilst complying with key industry standards. Its innovative design accommodates up to three switching elements, enhancing flexibility in its use.
Features a stylish round front form that enhances any panel aesthetic
Constructed with anodised aluminium for superior durability
Extends operational lifespan with a mechanical lifetime of up to 2.5 million cycles
Supports a wide operational temperature range for versatile application
Incorporates a smart design allowing for multiple switching elements
Offers easy installation with a precise mounting cut-out requirement
Ensures compliance with vital safety standards for peace of mind
Constructed with anodised aluminium for superior durability
Extends operational lifespan with a mechanical lifetime of up to 2.5 million cycles
Supports a wide operational temperature range for versatile application
Incorporates a smart design allowing for multiple switching elements
Offers easy installation with a precise mounting cut-out requirement
Ensures compliance with vital safety standards for peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
