BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc
- RS Stock No.:
- 773-9881
- Distrelec Article No.:
- 137-57-857
- Mfr. Part No.:
- BES M08MH1-PSC20B-S04G
- Brand:
- BALLUFF
Subtotal (1 unit)*
$101.72
(exc. VAT)
$111.89
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 37 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.72 |
*price indicative
- RS Stock No.:
- 773-9881
- Distrelec Article No.:
- 137-57-857
- Mfr. Part No.:
- BES M08MH1-PSC20B-S04G
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 65mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Copper Zinc | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 700 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 700Hz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Length 65mm | ||
Mounting Type Flush Mount | ||
Housing Material Copper Zinc | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 700 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 700Hz | ||
- COO (Country of Origin):
- CN
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
