SICK Inductive Threaded Barrel Proximity Sensor, M14, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-8596
- Mfr. Part No.:
- IMP14-03BPOVC0S
- Brand:
- SICK
Subtotal (1 unit)*
$498.32
(exc. VAT)
$548.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $498.32 |
*price indicative
- RS Stock No.:
- 266-8596
- Mfr. Part No.:
- IMP14-03BPOVC0S
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M14 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Width | 14mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 500 Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, EAC | |
| Maximum Operating Temperature | +80°C | |
| Shielding | Shielded | |
| Series | IMP | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 500Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M14 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 65mm | ||
Mounting Type Flush | ||
Width 14mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 500 Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, EAC | ||
Maximum Operating Temperature +80°C | ||
Shielding Shielded | ||
Series IMP | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 500Hz | ||
Overview
The inductive, high-pressure-resistant IMP sensors are perfectly suited for the query of end positions in hydraulic cylinders. The use of state-of-the-art ASIC and manufacturing technologies from SICK sets new standards in installation size, service life and load capability for the sensors. Due to the stable stainless steel housing and an active high-performance ceramic surface, they are pressure-resistant up to 500 bar.
Above-average system throughput is a matter of course for the range of models M5, M8, M12 andM14 thanks to 1 million tested pressure cycles.
At a glance
Types: M5, M8, M12 and M14
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Your Benefit
Reduced maintenance costs
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Applications
End position detection of a piston stroke in hydraulic cylinders
Note
Related links
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
