SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$173.38

(exc. VAT)

$190.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4$173.38
5 +$168.56

*price indicative

RS Stock No.:
184-6364
Mfr. Part No.:
IME30-20BPSZW2K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Quasi-Flush

Width

30mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, cULus Listed

Switching Frequency

200 Hz

Reverse Polarity Protection

Yes

Switching Current

10 mA

Maximum Switching Frequency

200Hz

Shielding

Shielded

Series

IME30

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

Cylindrical Threaded Housing Inductive Sensors


The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.

Features and benefits


DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C

IME30-20BPSZW


SICK IME30-20BPSZW inductive proximity sensor features a sensing range upto 20 mm with a PNP-NO output. The sensors is encapsulated in nickel-plated brass with a M30 x 1.5 fully threaded body and a Cable electrical connection.


Sick Inductive Sensors

Related links