SICK Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6345
- Mfr. Part No.:
- IME12-10NPSZC0K
- Brand:
- SICK
Bulk discount available
Subtotal (1 unit)*
$129.81
(exc. VAT)
$142.79
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.81 |
| 5 + | $126.17 |
*price indicative
- RS Stock No.:
- 184-6345
- Mfr. Part No.:
- IME12-10NPSZC0K
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 46mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 10 mA | |
| Series | IME12 | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE Certified, cULus Listed | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 46mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 10 mA | ||
Series IME12 | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE Certified, cULus Listed | ||
- COO (Country of Origin):
- HU
Cylindrical Threaded Housing Inductive Sensors
The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.
Features and benefits
DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
IME12-10NPSZC
SICK IME12-10NPSZC inductive proximity sensor features a sensing range upto 10 mm with a PNP-NO output. The sensors is encapsulated in nickel-plated brass with a M12 x 1 fully threaded body and a M12 4 Pin electrical connection.
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
