Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 48 V dc

N

Subtotal (1 unit)*

$144.48

(exc. VAT)

$158.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.48

*price indicative

RS Stock No.:
439-576
Mfr. Part No.:
XS618B1PAP2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

2m

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links