Recently searched

    Schmersal Actuator, Plastic Housing

    Subtotal (1 unit)**

    $87.46

    (exc. GST)

    $96.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    73 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$87.46

    **price indicative

    RS Stock No.:
    880-1763
    Mfr. Part No.:
    RST 36-1
    Brand:
    Schmersal
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schmersal

    Housing Material

    Plastic

    Depth

    25mm

    Width

    91mm

    Length

    22mm

    Related links