Infineon 2500W Full Bridge Totem Pole Power Factor Correction Evaluation Board for Power Supplies
- RS Stock No.:
- 232-5728
- Mfr. Part No.:
- EVAL2500WPFCGANATOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-5728
- Mfr. Part No.:
- EVAL2500WPFCGANATOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Kit Name | 2500W Full Bridge Totem Pole Power Factor Correction Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Kit Name 2500W Full Bridge Totem Pole Power Factor Correction Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon's 2.5 kW CCM full-bridge PFC evaluation board utilizes the advantages of CoolGaN™ technology to boost system efficiency above 99 percent for efficiency-critical applications such as server power supplies or telecom rectifiers.
Suitable reference design for high efficiency, high power density server PSU
Supply voltage minimum 90 V and maximum 265 V
Target application power supplies
Related links
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- STMicroelectronics Totem Pole PFC for STM32F334 for ST power kit
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G for Power Factor 8 W LED Driver
- Infineon EVAL-M1-IM828-A Power Factor Controller for IM828-XCC for Power Module
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
- STMicroelectronics VNH7070AS Evaluation Board for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- STMicroelectronics Evaluation Boards Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications
