Variohm Group L8 Series Incremental Incremental Encoder, 30ppr ppr, Open Collector Signal, 1/2in Shaft
- RS Stock No.:
- 315-259
- Mfr. Part No.:
- L80030000005NCNUFBX
- Brand:
- Variohm Group
Subtotal (1 unit)*
$96.82
(exc. GST)
$106.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.82 |
*price indicative
- RS Stock No.:
- 315-259
- Mfr. Part No.:
- L80030000005NCNUFBX
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | L8 | |
| Pulses Per Revolution | 30ppr | |
| Output Signal Type | Open Collector | |
| Shaft Diameter | 1/2in | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series L8 | ||
Pulses Per Revolution 30ppr | ||
Output Signal Type Open Collector | ||
Shaft Diameter 1/2in | ||
- COO (Country of Origin):
- US
The Variohm Group Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group L6 Series Incremental Incremental Encoder, 30ppr ppr
- Variohm Group L8 Series Incremental Incremental Encoder, 12ppr ppr
- Omron E6C2 Series Incremental Incremental Encoder Open Collector Signal 6mm Shaft
- Omron Absolute Absolute Encoder Open Collector Signal
- Omron E6CP Series Absolute Encoder Open Collector Signal 6mm Shaft
- SICK DUS60 Series Incremental Incremental Encoder TTL/HTL Signal 1/2in Shaft
- Omron Incremental Incremental Encoder NPN Open Collector Signal
- Omron Incremental Incremental Encoder NPN Open Collector Signal
