Roxburgh EMC 1A, 250 V ac/dc Screw Mount IEC Inlet Filter RIX0142P, Pin
- RS Stock No.:
- 672-7054
- Mfr. Part No.:
- RIX0142P
- Brand:
- Roxburgh EMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
$22.40
(exc. VAT)
$24.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 99 | $22.40 |
| 100 - 199 | $21.61 |
| 200 - 499 | $20.59 |
| 500 + | $20.14 |
*price indicative
- RS Stock No.:
- 672-7054
- Mfr. Part No.:
- RIX0142P
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Series | RIX | |
| Termination Method | Pin | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Series RIX | ||
Termination Method Pin | ||
Current Rating 1A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- KR
Roxburgh RIX Series
Roxburgh RIX series are general purpose PCB mounted inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
