Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 2A,250 V ac Operating Frequency 0 → 400Hz

Image representative of range

Bulk discount available

Subtotal (1 unit)*

$61.85

(exc. VAT)

$68.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4$61.85
5 - 9$61.32
10 - 24$59.55
25 +$57.28

*price indicative

RS Stock No.:
465-9066
Mfr. Part No.:
FN370-2-21
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

32mm

Depth

59.5mm

Height

58mm

Schaffner FN37X Series


Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector

Note

Snap-in and screw mount versions available.

Approvals

UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links