- RS Stock No.:
- 136-0427
- Mfr. Part No.:
- 1422661
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$68.25
(exc. GST)
$75.07
(inc. GST)
Box(es) | Per Box |
1 - 9 | $68.25 |
10 - 24 | $65.50 |
25 - 49 | $62.75 |
50 + | $61.39 |
- RS Stock No.:
- 136-0427
- Mfr. Part No.:
- 1422661
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Connector - CUC Series
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.
Features & Benefits
Push-pull ADVANCE connector
Protected data transmission, thanks to 360° shielding concept
High resistance to ESD and EMC for reliable transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Series | CUC |
Series Number | CUC-V14-C1ZNI-S/R4E8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact CUC Series Female RJ45 Connector, PCB Mount
- Phoenix Contact CUC Series Female RJ45 Connector Cat6a
- Phoenix Contact CUC Series RJ45 Connector, Cat6a
- Phoenix Contact CUC Series RJ45 Connector Cat6a
- Phoenix Contact CUC Series Female RJ45 Connector, Through Hole
- Phoenix Contact CUC Series Socket Ethernet Connector, Rear Mount