- RS Stock No.:
- 769-2748
- Mfr. Part No.:
- TR-30+
- Brand:
- Wolf Safety
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$188.19
(exc. GST)
$207.01
(inc. GST)
Units | Per unit |
1 + | $188.19 |
- RS Stock No.:
- 769-2748
- Mfr. Part No.:
- TR-30+
- Brand:
- Wolf Safety
Technical data sheets
Legislation and Compliance
Product Details
Wolf Safety Right Angled LED Torch
The Wolf right angle LED torch has 70 lumens lighting power and range of 5m. It gives excellent performance and reliability in the most extreme conditions. This compact and lightweight right-angled torch has an ergonomic grip which is easy to use, even with gloved hands. It is resistant to chemicals and scratches. This torch incorporates a replaceable high strength thermoplastic belt clip for hands-free use. This LED torch is used in hazardous areas.
Supplied with:
Wrist strap and clip ring.
Supplied with:
Wrist strap and clip ring.
Features and Benefits
High output focussed spot beam with wide angle fringe of light
LED light source fitted for life, no bulb replacement required
Low battery indicator
Over 7.5 hours high power output
2 x 1.5V AA/LR20 primary cells batteries
Single handed switching
Safe use in Zones 1 and 2 potentially explosive gas
LED light source fitted for life, no bulb replacement required
Low battery indicator
Over 7.5 hours high power output
2 x 1.5V AA/LR20 primary cells batteries
Single handed switching
Safe use in Zones 1 and 2 potentially explosive gas
Certifications
CE certified
IECEx certified
IP67 rated
NATO
ATEX certified for explosive gas and dust approval
IECEx certified
IP67 rated
NATO
ATEX certified for explosive gas and dust approval
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 70 lm |
Case Material | Plastic |
Batteries | D |
Hazardous Area Certification | ATEX, IECEx |
Zone | Zone 1, Zone 2, Zone 21, Zone 22 |
Model | TR-30+ |
Hazardous Area | Yes |
Range | 5 m |
Beam Type | Spot |
Length | 195 mm |
Colour | Yellow |
Weight with Batteries | 500g |