- RS Stock No.:
- 186-3076
- Brand:
- RS PRO
22 In AU stock for next working day delivery
225 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.88
(exc. GST)
$22.97
(inc. GST)
Units | Per unit |
1 - 14 | $20.88 |
15 - 74 | $20.40 |
75 + | $16.78 |
- RS Stock No.:
- 186-3076
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | RJ11 |
Number of Ports | 2 |
Wiring Configuration | Straight Through |
Length | 21mm |
Width | 26mm |
Depth | 36mm |