- RS Stock No.:
- 796-1479
- Mfr. Part No.:
- LFXTAL056718
- Brand:
- IQD
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.98
(exc. GST)
$2.18
(inc. GST)
Units | Per unit |
1 - 24 | $1.98 |
25 - 49 | $1.94 |
50 + | $1.91 |
- RS Stock No.:
- 796-1479
- Mfr. Part No.:
- LFXTAL056718
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPX-180
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- IQD 16MHz Crystal Unit ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- IQD 16MHz Crystal Unit ±30.00ppm 2-Pin
- IQD 16MHz Crystal Unit ±50.00ppm SMT 4-Pin
- IQD 16MHz Crystal Unit ±30ppm 2-Pin
- IQD 16MHz Crystal Unit ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
- IQD 16MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
- IQD 16MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm