- RS Stock No.:
- 171-0654
- Mfr. Part No.:
- ABM7-27.000MHZ-D2Y-T
- Brand:
- Abracon
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.116 | $5.58 |
250 - 495 | $1.092 | $5.46 |
500 + | $1.076 | $5.38 |
*price indicative |
- RS Stock No.:
- 171-0654
- Mfr. Part No.:
- ABM7-27.000MHZ-D2Y-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
ABM7 Series
Abracon ABM7 series Ceramic SMD micro miniature microprocessor crystals are low in height so suitable for thin equipment. Small-size SMD for high density applications and the ceramic package assures high reliability. Also featuring superior heat resistant glass sealing.
Applications
Thin Equipment
Computers
Modems
Wide temperature industrial applications
Computers
Modems
Wide temperature industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 27MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Length | 6mm |
Width | 3.5mm |
Height | 1.4mm |
Dimensions | 6 x 3.5 x 1.4mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon 27MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.3mm
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Abracon 27MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.3mm
- Abracon 27MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 1.0mm
- Abracon 27MHz Crystal 20ppm SMD 3.2 x 2.5 x 0.8mm