- RS Stock No.:
- 171-0590
- Mfr. Part No.:
- ABLS-4.000MHZ-B2-T
- Brand:
- Abracon
4500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.328
(exc. GST)
$0.361
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.328 | $8.20 |
250 - 475 | $0.32 | $8.00 |
500 + | $0.316 | $7.90 |
*price indicative |
- RS Stock No.:
- 171-0590
- Mfr. Part No.:
- ABLS-4.000MHZ-B2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.
Applications
Computers
Modems
Microprocessors
Wireless applications
Modems
Microprocessors
Wireless applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC49/US |
Length | 11.4mm |
Width | 4.7mm |
Height | 4.2mm |
Dimensions | 11.4 x 4.7 x 4.2mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Related links
- Abracon 4MHz Crystal Unit ±20ppm HC/49US 2-Pin 11.5 x 5.0 x 3.5mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- QANTEK 4MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
- Abracon 4MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 4.2mm
- Abracon 4MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- QANTEK 4MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm
- Abracon 4MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- Abracon 4MHz Crystal ± 50ppm ABLSG 3-Pin 11.4 x 4.7 x 4.2mm