- RS Stock No.:
- 146-3926
- Mfr. Part No.:
- LFXTAL003240BULK
- Brand:
- IQD
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.538
(exc. GST)
$0.592
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $0.538 | $53.80 |
200 - 300 | $0.535 | $53.50 |
400 + | $0.529 | $52.90 |
*price indicative |
- RS Stock No.:
- 146-3926
- Mfr. Part No.:
- LFXTAL003240BULK
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
HC49/4H IQD
Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads
Model HC49/4H
Model Issue number 15
Model HC49/4H
Model Issue number 15
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Through Hole |
Load Capacitance | 30pF |
Package Type | HC49/4H |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.7mm |
Height | 4.1mm |
Dimensions | 11.05 x 4.7 x 4.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Related links
- IQD 16MHz Crystal Unit ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- IQD 16MHz Crystal Unit ±30.00ppm 2-Pin
- IQD 16MHz Crystal Unit ±50.00ppm SMT 4-Pin
- IQD 16MHz Crystal Unit ±30ppm 2-Pin
- IQD 16MHz Crystal Unit ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4.1mm
- IQD 16MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm