ebm-papst ACi 4400 Series Axial Fan, 230 V ac, AC Operation, 175m³/h, 4.6W, 70mA Max, IP65, 120 x 120 x 38mm
- RS Stock No.:
- 191-7813
- Mfr. Part No.:
- ACi4400HHAU
- Brand:
- ebm-papst
299 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$231.85
(exc. GST)
$255.03
(inc. GST)
Units | Per unit |
1 - 4 | $231.85 |
5 - 9 | $225.35 |
10 - 24 | $217.93 |
25 - 49 | $213.29 |
50 + | $208.65 |
- RS Stock No.:
- 191-7813
- Mfr. Part No.:
- ACi4400HHAU
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications: Control cabinets, refrigeration units, bottle coolers, heat exchanger cooling units for heat pump dryers and medical technology.
Spark resistant construction (full encapsulation)
Highly efficient
analogue Control input (5 - 10VDC)
Wide voltage range
Long service life
Highly efficient
analogue Control input (5 - 10VDC)
Wide voltage range
Long service life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 120mm |
AC or DC Operation | AC |
Width | 120mm |
Power Consumption | 4.6W |
Depth | 38mm |
Maximum Current | 70mA |
Dimensions | 120 x 120 x 38mm |
Air Flow | 175m³/h |
Termination Type | Lead Wire |
Noise Level | 44dB |
Bearing Type | Ball |
IP Rating | IP65 |
Related links
- Hammond 1591 Series ABS Enclosure 120 x 120 x 59mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 38mm
- Hammond General Purpose Enclosure, 120 x 120 x 94mm
- RS PRO Grey Cold Rolled Steel Instrument Case, 120 x 120 x 80mm
- Schneider Electric Axial Fan 15W, 120 x 120 x 38mm
- Hammond General Purpose Enclosure, 120 x 120 x 59mm
- Hammond 1591 Series ABS Enclosure 120 x 120 x 94mm
- Deltron 486 Series Black Aluminium Enclosure 120 x 120 x 80mm