Recently searched

    Connect Cat6 Cable

    Ethernet cables, also known as network cables, internet cables, or LAN cables, are physical cables that are used to connect devices in a wired local area network (LAN). These cables are fundamental for establishing high-speed, reliable connections between various networked devices, including computers, routers, switches, and other networked devices. They play a crucial role in transmitting data, such as internet traffic and network communications, ensuring efficient and secure data transfer across the network. They do so by transmitting electrical signals over copper or fiber optic wires.

    Each cable consists of twisted pairs of wires, which help to reduce susceptibility to electromagnetic interference and crosstalk from adjacent wires, enhancing signal integrity and reliability. The most common types of Ethernet cables—Cat 5, Cat 6, Cat 7, and Cat 8—differ in specifications, including the number of twists per cm in the wires, which directly correlates to how effectively they can reduce interference and support higher bandwidths.

    These cables are vital for modern connectivity solutions, offering faster speeds and more stability compared to wireless connections. They provide the backbone for enterprise networking and are essential for applications requiring high-speed data transmission, minimal latency, and enhanced security. Whether for streaming high-definition video, managing enterprise data centres, or supporting telecommunications, Ethernet cables ensure that network infrastructure is robust, scalable, and capable of handling substantial data loads.

    What are the Features and Benefits of Ethernet Cables?

    • Physical Design: Ethernet cables typically consist of twisted pairs of copper wires encased in a protective outer sheath. The most common type of Ethernet cable is known as "Category 5e" (Cat 5e) or "Category 6" (Cat 6). Cat 5e cables can handle speeds up to 1 gigabit per second (Gbps), while Cat 6 ethernet cables can support speeds up to 10 Gbps.
    • Connectors: Ethernet cables use connectors called "RJ-45 connectors" at each end. These connectors have eight pins that make contact with the eight wires inside the cable. They are designed to snap into Ethernet ports on devices.
    • Ethernet Standards: Ethernet cables adhere to various standards, such as 10BASE-T, 100BASE-TX, and 1000BASE-T, which specify the maximum data transfer speeds they can support. Newer standards like 10GBASE-T support even faster data rates.
    • Cable Length: Ethernet cables have a maximum recommended length, which depends on the specific standard and cable quality. For example, Cat 5e cables should not exceed 100 meters (about 328 feet) in length for optimal performance.
    • PoE (Power over Ethernet): Some Ethernet cables support Power over Ethernet, allowing both data and electrical power to be transmitted over the same cable. This is often used to power devices like IP cameras and VoIP phones.
    • Colour Coding: Ethernet cables often follow a colour-coding scheme for the wires inside. The most common colour code is TIA/EIA-568-B, which specifies the order of wire pairs within the cable.

    Common Types of Ethernet Cables

    Here are some of the most common types of Ethernet cables:

    • Cat 5e (Category 5e): Cat 5e cables are among the most used Ethernet cables. They support data transfer speeds of up to 1 gigabit per second (Gbps) and are suitable for most home and small office network applications.
    • Cat 6 (Category 6): Cat 6 cables are an improvement over Cat 5e and can handle higher data transfer speeds, up to 10 gigabits per second (Gbps) over shorter distances.
    • Cat 6a (Category 6a): Cat 6a cables, also known as Cat 6 Augmented, offer even higher data transfer speeds, up to 10 Gbps over longer distances than Cat 6 cables.
    • Cat 7 (Category 7): Cat 7 cables are designed for high-speed networking and offer data transfer speeds of up to 10 Gbps.
    • Cat 8 (Category 8): Cat 8 cables are the latest addition to Ethernet cable categories and are designed for extremely high-speed data transfer.
    • Cat 8.1 (Category 8.1): Cat 8.1 is a variant of Cat 8 cables designed for use in residential and commercial applications. It supports data transfer speeds of up to 25 Gbps

    For more information, please check out our guide to ethernet cables.

    Industrial Applications of Ethernet Cables

    Ethernet cables are a cornerstone of modern industrial operations, enabling robust and reliable network communications across various sectors. In manufacturing environments, Ethernet cables connect machines and sensors, enabling real-time monitoring and control of production processes. These cables are also essential for industrial automation systems, production facilities, control systems for processes, and other various industrial applications, allowing seamless communication between programmable logic controllers, human-machine interfaces, and other devices, optimising efficiency and productivity. Ethernet cables also support data-intensive applications such as predictive maintenance, where continuous monitoring of equipment health relies on fast and accurate data transmission. Additionally, Ethernet cables are utilised in industrial Ethernet networks for asset tracking, inventory management, and quality control, contributing to streamlined operations and improved overall performance in industrial settings.

    How to Order Ethernet Cables from RS?

    RS is a trusted supplier and distributor of ethernet cables, offering a wide range of options from leading brands such as RS PRO, Belden, and Siemens. Whether you're looking to upgrade your network infrastructure or starting a new project, RS provides high-quality industrial solutions like control cables and cable ties to meet your connectivity needs.

    Customers can access RS’s comprehensive and user-friendly online platform to browse and select products. The platform is designed to facilitate easy navigation and detailed product exploration to help you find the right solutions for your project needs. And for those who prefer traditional methods or require a more personalised service, RS also accepts orders via telephone, email, or fax.

    Business Account Customers can enjoy free delivery on all orders over $40 (excluding GST). Orders under $40 incur a $10 shipping fee. Private and guest customers, on the other hand, can enjoy free delivery for orders over $80 (excluding GST), with a $12.95 fee for orders below this threshold.

    Delivery Information for Australia

    RS offers a range of reliable delivery options across Australia, ensuring your orders arrive on time and in excellent condition. Place your order before 5 pm AEST on weekdays for next-day delivery on locally stocked items. This service targets delivery between 8 am and 5 pm the following day.

    For ultra-fast delivery, orders placed before 11:45 am AEST on business days are delivered the same day within the Sydney Metro area.

    For more information, refer to ourdelivery information page.

    Filters
    Sort By
    1 of 1
    Results per page