RS PRO White Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$30.17

(exc. GST)

$33.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$30.17
25 - 49$29.37
50 - 99$28.36
100 - 249$27.76
250 +$27.16

*price indicative

RS Stock No.:
700-1870
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Light Output Colour

White

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

15mcd

Length

21mm

COO (Country of Origin):
GB

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel, Wires


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Feaures and Benefits:


• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminations
• Sealed to IP67
• 100000h life expectancy

Approvals

UL

Supplied with

fixing nut, spring washer

Related links