- RS Stock No.:
- 712-2488
- Mfr. Part No.:
- 174515-1
- Brand:
- TE Connectivity
8 In Global stock for delivery within 5 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.89
(exc. GST)
$5.38
(inc. GST)
Units | Per unit |
1 - 12 | $4.89 |
13 - 24 | $4.80 |
25 + | $4.70 |
- RS Stock No.:
- 712-2488
- Mfr. Part No.:
- 174515-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Gender | Male |
Series | MULTILOCK 040/070 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 36.1mm |
Width | 28mm |
Housing Material | PBT |